Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H21R5FSBSL | |
|---|---|
DigiKey Part Number | RNC50H21R5FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H21R5FSBSL |
Description | RES 21.5 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.5 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H21R5FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H21R5FRB14 | Vishay Dale | 0 | RNC50H21R5FRB14-ND | kr.50.69720 | Direct |
| RNC50H21R5BSRE6 | Vishay Dale | 0 | RNC50H21R5BSRE6-ND | kr.26.49239 | Upgrade |
| RNC50H21R5BSRSL | Vishay Dale | 0 | RNC50H21R5BSRSL-ND | kr.96.21520 | Upgrade |
| RNC50J21R5BSRE6 | Vishay Dale | 0 | RNC50J21R5BSRE6-ND | kr.35.22193 | Upgrade |
| RNC50J21R5BSRSL | Vishay Dale | 0 | RNC50J21R5BSRSL-ND | kr.120.15060 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.59.70630 | kr.5,970.63 |
| Unit Price without VAT: | kr.59.70630 |
|---|---|
| Unit Price with VAT: | kr.74.63288 |



