RNC50H20R0BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.81.53300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.32975
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.16950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.49239
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.63110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.06820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.96.21520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.101.78740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.35478
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.22193
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.12691
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.41114
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet
20 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H20R0BSBSL

DigiKey Part Number
RNC50H20R0BSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50H20R0BSBSL
Description
RES 20 OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
20 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H20R0BSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H20R0BSB14Vishay Dale0RNC50H20R0BSB14-NDkr.81.53300Parametric Equivalent
RNC50H20R0BSR36Vishay Dale0RNC50H20R0BSR36-NDkr.24.32975Parametric Equivalent
RNC50H20R0BSRE5Vishay Dale0541-RNC50H20R0BSRE5TR-NDkr.28.16950Parametric Equivalent
RNC50H20R0BSRE6Vishay Dale0RNC50H20R0BSRE6-NDkr.26.49239Parametric Equivalent
RNC50H20R0BSRE7Vishay Dale0541-RNC50H20R0BSRE7TR-NDkr.25.63110Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.96.21520kr.9,621.52
Manufacturers Standard Package
Unit Price without VAT:kr.96.21520
Unit Price with VAT:kr.120.26900