
RNC50H2002FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC50H2002FSRE6TR-ND - Tape & Reel (TR) 541-RNC50H2002FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC50H2002FSRE6 |
Description | RES 20K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H2002FSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.24000 | kr.21.24 |
| 10 | kr.14.23300 | kr.142.33 |
| 25 | kr.12.33760 | kr.308.44 |
| 50 | kr.11.14960 | kr.557.48 |
| 100 | kr.10.13960 | kr.1,013.96 |
| 250 | kr.9.03324 | kr.2,258.31 |
| 500 | kr.8.34078 | kr.4,170.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.75262 | kr.7,752.62 |
| 2.000 | kr.7.25306 | kr.14,506.12 |
| 3.000 | kr.6.99651 | kr.20,989.53 |
| 5.000 | kr.6.70636 | kr.33,531.80 |
| 7.000 | kr.6.53346 | kr.45,734.22 |
| Unit Price without VAT: | kr.21.24000 |
|---|---|
| Unit Price with VAT: | kr.26.55000 |

