
RNC50H2002BSB14 | |
|---|---|
DigiKey Part Number | RNC50H2002BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H2002BSB14 |
Description | RES 20K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H2002BSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.16000 | kr.33.16 |
| 10 | kr.22.48800 | kr.224.88 |
| 25 | kr.19.60080 | kr.490.02 |
| 50 | kr.17.79380 | kr.889.69 |
| 100 | kr.16.25770 | kr.1,625.77 |
| 300 | kr.14.28170 | kr.4,284.51 |
| 500 | kr.13.52322 | kr.6,761.61 |
| Unit Price without VAT: | kr.33.16000 |
|---|---|
| Unit Price with VAT: | kr.41.45000 |

