
RNC50H2001FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC50H2001FSRE6TR-ND - Tape & Reel (TR) 541-RNC50H2001FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC50H2001FSRE6 |
Description | RES 2K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H2001FSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.45000 | kr.18.45 |
| 10 | kr.12.30000 | kr.123.00 |
| 25 | kr.10.64520 | kr.266.13 |
| 50 | kr.9.60660 | kr.480.33 |
| 100 | kr.8.72300 | kr.872.30 |
| 250 | kr.7.75548 | kr.1,938.87 |
| 500 | kr.7.15022 | kr.3,575.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.76869 | kr.6,768.69 |
| 2.000 | kr.6.32323 | kr.12,646.46 |
| 3.000 | kr.6.09443 | kr.18,283.29 |
| 5.000 | kr.5.83562 | kr.29,178.10 |
| 7.000 | kr.5.68146 | kr.39,770.22 |
| 10.000 | kr.5.53084 | kr.55,308.40 |
| Unit Price without VAT: | kr.18.45000 |
|---|---|
| Unit Price with VAT: | kr.23.06250 |

