2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H2001FSRE6

DigiKey Part Number
541-RNC50H2001FSRE6TR-ND - Tape & Reel (TR)
541-RNC50H2001FSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNC50H2001FSRE6
Description
RES 2K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H2001FSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.344
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.45000kr.18.45
10kr.12.33800kr.123.38
25kr.10.67160kr.266.79
50kr.9.63180kr.481.59
100kr.8.74600kr.874.60
250kr.7.77588kr.1,943.97
500kr.7.16890kr.3,584.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.65326kr.6,653.26
2.000kr.6.21539kr.12,430.78
3.000kr.5.99050kr.17,971.50
5.000kr.5.73610kr.28,680.50
7.000kr.5.58457kr.39,091.99
10.000kr.5.43651kr.54,365.10
Manufacturers Standard Package
Unit Price without VAT:kr.18.45000
Unit Price with VAT:kr.23.06250