RNC50H17R8FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.50.69720
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.59.70630
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.15.29525
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.17.29723
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.59.70630
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.81.53300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.96.21520
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.96.21520
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.101.78740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.35.22193
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.69.66580
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.82.24120
Datasheet
17.8 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H17R8FRB14

DigiKey Part Number
RNC50H17R8FRB14-ND
Manufacturer
Manufacturer Product Number
RNC50H17R8FRB14
Description
RES 17.8 OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
17.8 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H17R8FRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H17R8FSB14Vishay Dale0RNC50H17R8FSB14-NDkr.50.69720Direct
RNC50H17R8FSBSLVishay Dale0RNC50H17R8FSBSL-NDkr.59.70630Direct
RNC50H17R8FSR36Vishay Dale0RNC50H17R8FSR36-NDkr.15.29525Direct
RNC50H17R8FSRE6Vishay Dale0RNC50H17R8FSRE6-NDkr.17.29723Direct
RNC50H17R8FSRSLVishay Dale0RNC50H17R8FSRSL-NDkr.59.70630Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.50.69720kr.5,069.72
Manufacturers Standard Package
Unit Price without VAT:kr.50.69720
Unit Price with VAT:kr.63.37150