
RNC50H1742FSB14 | |
|---|---|
DigiKey Part Number | 541-RNC50H1742FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H1742FSB14 |
Description | RES 17.4K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H1742FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.43000 | kr.50.43 |
| 10 | kr.34.63000 | kr.346.30 |
| 25 | kr.30.35120 | kr.758.78 |
| 50 | kr.27.67100 | kr.1,383.55 |
| 100 | kr.25.39330 | kr.2,539.33 |
| 300 | kr.22.46443 | kr.6,739.33 |
| 500 | kr.21.34004 | kr.10,670.02 |
| 1.000 | kr.20.01549 | kr.20,015.49 |
| Unit Price without VAT: | kr.50.43000 |
|---|---|
| Unit Price with VAT: | kr.63.03750 |

