RNC50H1622FRR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.43.60020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.57610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.62170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.57610
Datasheet
16.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H1622FRR36

DigiKey Part Number
541-RNC50H1622FRR36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H1622FRR36
Description
RES 16.2K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
16.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H1622FRR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H1622DRB14Vishay Dale0541-RNC50H1622DRB14-NDkr.43.60020Parametric Equivalent
RNC50H1622FRBSLVishay Dale0RNC50H1622FRBSL-NDkr.36.57610Parametric Equivalent
RNC50H1622FRRE6Vishay Dale0RNC50H1622FRRE6-NDkr.8.62170Parametric Equivalent
RNC50H1622FRRSLVishay Dale0RNC50H1622FRRSL-NDkr.36.57610Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.7.47539kr.37,376.95
Manufacturers Standard Package
Unit Price without VAT:kr.7.47539
Unit Price with VAT:kr.9.34424