RNC50H1540FRRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.06850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.57610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.26616
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.62170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.29073
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.57610
Datasheet
154 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H1540FRRE8

DigiKey Part Number
541-RNC50H1540FRRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H1540FRRE8
Description
RES 154 OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
154 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H1540FRB14Vishay Dale0RNC50H1540FRB14-NDkr.31.06850Parametric Equivalent
RNC50H1540FRBSLVishay Dale0RNC50H1540FRBSL-NDkr.36.57610Parametric Equivalent
RNC50H1540FRRE5Vishay Dale0541-RNC50H1540FRRE5TR-NDkr.9.26616Parametric Equivalent
RNC50H1540FRRE6Vishay Dale0RNC50H1540FRRE6-NDkr.8.62170Parametric Equivalent
RNC50H1540FRRE7Vishay Dale0541-RNC50H1540FRRE7TR-NDkr.8.29073Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.07437kr.16,148.74
Manufacturers Standard Package
Unit Price without VAT:kr.8.07437
Unit Price with VAT:kr.10.09296