RNC50H14R3BSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.81.53300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.96.21520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.16950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.49239
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.63110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.06820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.101.78740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet
14.3 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H14R3BSRSL

DigiKey Part Number
RNC50H14R3BSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H14R3BSRSL
Description
RES 14.3 OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
14.3 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H14R3BSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H14R3BSB14Vishay Dale0RNC50H14R3BSB14-NDkr.81.53300Parametric Equivalent
RNC50H14R3BSBSLVishay Dale0RNC50H14R3BSBSL-NDkr.96.21520Parametric Equivalent
RNC50H14R3BSRE5Vishay Dale0541-RNC50H14R3BSRE5TR-NDkr.28.16950Parametric Equivalent
RNC50H14R3BSRE6Vishay Dale0RNC50H14R3BSRE6-NDkr.26.49239Parametric Equivalent
RNC50H14R3BSRE7Vishay Dale0541-RNC50H14R3BSRE7TR-NDkr.25.63110Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.96.21520kr.9,621.52
Manufacturers Standard Package
Unit Price without VAT:kr.96.21520
Unit Price with VAT:kr.120.26900