RNC50H11R5DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.101.78740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.62.61890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.73.70060
Datasheet
11.5 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H11R5DSRSL

DigiKey Part Number
RNC50H11R5DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H11R5DSRSL
Description
RES 11.5 OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
11.5 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H11R5DSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J11R5BSB14Vishay Dale0RNC50J11R5BSB14-NDkr.101.78740Upgrade
RNC50J11R5BSBSLVishay Dale0RNC50J11R5BSBSL-NDkr.120.15060Upgrade
RNC50H11R5DSB14Vishay Dale0RNC50H11R5DSB14-NDkr.62.61890Parametric Equivalent
RNC50H11R5DSBSLVishay Dale0RNC50H11R5DSBSL-NDkr.73.70060Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.73.70060kr.7,370.06
Manufacturers Standard Package
Unit Price without VAT:kr.73.70060
Unit Price with VAT:kr.92.12575