RNC50H1181FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.36.57610
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.8.62170
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.36.57610
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.36.57610
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.7.47539
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.8.62170
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.36.57610
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.60.98190
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.66.15090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.77.89260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.06850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.90470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.57610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.37530
Datasheet
1.18 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H1181FSRSL

DigiKey Part Number
RNC50H1181FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H1181FSRSL
Description
RES 1.18K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.18 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H1181FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H1181FMBSLVishay Dale0RNC50H1181FMBSL-NDkr.36.57610Direct
RNC50H1181FMRE6Vishay Dale0RNC50H1181FMRE6-NDkr.8.62170Direct
RNC50H1181FMRSLVishay Dale0RNC50H1181FMRSL-NDkr.36.57610Direct
RNC50H1181FRBSLVishay Dale0RNC50H1181FRBSL-NDkr.36.57610Direct
RNC50H1181FRR36Vishay Dale0RNC50H1181FRR36-NDkr.7.47539Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.36.57610kr.3,657.61
Manufacturers Standard Package
Unit Price without VAT:kr.36.57610
Unit Price with VAT:kr.45.72013