RNC50H10R9BSRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.81.53300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.96.21520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.16950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.49239
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.63110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.96.21520
Datasheet
10.9 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H10R9BSRE8

DigiKey Part Number
541-RNC50H10R9BSRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H10R9BSRE8
Description
RES 10.9 OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10.9 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H10R9BSB14Vishay Dale0RNC50H10R9BSB14-NDkr.81.53300Parametric Equivalent
RNC50H10R9BSBSLVishay Dale0RNC50H10R9BSBSL-NDkr.96.21520Parametric Equivalent
RNC50H10R9BSRE5Vishay Dale0541-RNC50H10R9BSRE5TR-NDkr.28.16950Parametric Equivalent
RNC50H10R9BSRE6Vishay Dale0RNC50H10R9BSRE6-NDkr.26.49239Parametric Equivalent
RNC50H10R9BSRE7Vishay Dale0541-RNC50H10R9BSRE7TR-NDkr.25.63110Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.25.06820kr.50,136.40
Manufacturers Standard Package
Unit Price without VAT:kr.25.06820
Unit Price with VAT:kr.31.33525