RNC50H10R0BPB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.81.53300
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.96.21520
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.24.32975
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.26.49239
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.96.21520
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.101.78740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.35.22193
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.101.78740
Datasheet
10 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H10R0BPB14

DigiKey Part Number
RNC50H10R0BPB14-ND
Manufacturer
Manufacturer Product Number
RNC50H10R0BPB14
Description
RES 10 OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H10R0BPB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H10R0BSB14Vishay Dale0RNC50H10R0BSB14-NDkr.81.53300Direct
RNC50H10R0BSBSLVishay Dale0RNC50H10R0BSBSL-NDkr.96.21520Direct
RNC50H10R0BSR36Vishay Dale0RNC50H10R0BSR36-NDkr.24.32975Direct
RNC50H10R0BSRE6Vishay Dale0RNC50H10R0BSRE6-NDkr.26.49239Direct
RNC50H10R0BSRSLVishay Dale0RNC50H10R0BSRSL-NDkr.96.21520Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.81.53300kr.8,153.30
Manufacturers Standard Package
Unit Price without VAT:kr.81.53300
Unit Price with VAT:kr.101.91625