
RNC50H1003FSB14 | |
|---|---|
DigiKey Part Number | RNC50H1003FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H1003FSB14 |
Description | RES 100K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H1003FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.96000 | kr.49.96 |
| 10 | kr.34.30600 | kr.343.06 |
| 25 | kr.30.06680 | kr.751.67 |
| 50 | kr.27.41160 | kr.1,370.58 |
| 100 | kr.25.15520 | kr.2,515.52 |
| 300 | kr.22.25383 | kr.6,676.15 |
| 500 | kr.21.13996 | kr.10,569.98 |
| 1.000 | kr.19.82784 | kr.19,827.84 |
| Unit Price without VAT: | kr.49.96000 |
|---|---|
| Unit Price with VAT: | kr.62.45000 |

