RNC50H1003BRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.71.64070
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.15.29525
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.17.29723
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.71.64070
Datasheet

Direct


Vishay Dale
In Stock: 240
Unit Price: kr.94.02000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.71.64070
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.15.29525
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.17.29723
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.71.64070
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.77.89260
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.17.75200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.19.82784
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.77.89260
Datasheet

Upgrade


Vishay Dale
In Stock: 400
Unit Price: kr.101.44000
Datasheet
100 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H1003BRRE6

DigiKey Part Number
RNC50H1003BRRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H1003BRRE6
Description
RES 100K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H1003BRRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H1003BPBSLVishay Dale0RNC50H1003BPBSL-NDkr.71.64070Direct
RNC50H1003BPR36Vishay Dale0RNC50H1003BPR36-NDkr.15.29525Direct
RNC50H1003BPRE6Vishay Dale0RNC50H1003BPRE6-NDkr.17.29723Direct
RNC50H1003BPRSLVishay Dale0RNC50H1003BPRSL-NDkr.71.64070Direct
RNC50H1003BSB14Vishay Dale240RNC50H1003BSB14-NDkr.94.02000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.29723kr.17,297.23
Manufacturers Standard Package
Unit Price without VAT:kr.17.29723
Unit Price with VAT:kr.21.62154