1 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H1001FSRE6

DigiKey Part Number
541-RNC50H1001FSRE6TR-ND - Tape & Reel (TR)
541-RNC50H1001FSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNC50H1001FSRE6
Description
RES 1K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H1001FSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.581
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.19.08000kr.19.08
10kr.12.76900kr.127.69
25kr.11.05440kr.276.36
50kr.9.97920kr.498.96
100kr.9.06490kr.906.49
250kr.8.06348kr.2,015.87
500kr.7.43694kr.3,718.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.90451kr.6,904.51
2.000kr.6.45241kr.12,904.82
3.000kr.6.22024kr.18,660.72
5.000kr.5.95760kr.29,788.00
7.000kr.5.80110kr.40,607.70
10.000kr.5.64827kr.56,482.70
Manufacturers Standard Package
Unit Price without VAT:kr.19.08000
Unit Price with VAT:kr.23.85000