RN70E7961DRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.39.96860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.47.69960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.13666
Datasheet
7.96 kOhms ±0.5% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN70E7961DRE6

DigiKey Part Number
RN70E7961DRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN70E7961DRE6
Description
RES 7.96K OHM 3/4W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
7.96 kOhms ±0.5% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN70E7961DRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN70E7961DB14Vishay Dale0RN70E7961DB14-NDkr.39.96860Parametric Equivalent
RN70E7961DBSLVishay Dale0RN70E7961DBSL-NDkr.47.69960Parametric Equivalent
RN70E7961DRSLVishay Dale0RN70E7961DRSL-NDkr.19.13666Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.02568kr.8,025.68
Manufacturers Standard Package
Unit Price without VAT:kr.8.02568
Unit Price with VAT:kr.10.03210