RN70E1471FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.07820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.43.57480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.89102
Datasheet
1.47 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN70E1471FRE6

DigiKey Part Number
RN70E1471FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN70E1471FRE6
Description
RES 1.47K OHM 3/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.47 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN70E1471FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN70E1471FB14Vishay Dale0RN70E1471FB14-NDkr.37.07820Parametric Equivalent
RN70E1471FBSLVishay Dale0RN70E1471FBSL-NDkr.43.57480Parametric Equivalent
RN70E1471FRSLVishay Dale0RN70E1471FRSL-NDkr.16.89102Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.80523kr.6,805.23
Manufacturers Standard Package
Unit Price without VAT:kr.6.80523
Unit Price with VAT:kr.8.50654