RN70E1001BB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.140.47280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.52.60300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.65620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.45628
Datasheet
1 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN70E1001BB14

DigiKey Part Number
RN70E1001BB14-ND
Manufacturer
Manufacturer Product Number
RN70E1001BB14
Description
RES 1K OHM 3/4W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN70E1001BB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC701K0000BEEK500Vishay Dale0541-ERC701K0000BEEK500-NDkr.140.47280Parametric Equivalent
RN70E1001BBSLVishay Dale0RN70E1001BBSL-NDkr.52.60300Parametric Equivalent
RN70E1001BRE6Vishay Dale0RN70E1001BRE6-NDkr.9.65620Parametric Equivalent
RN70E1001BRSLVishay Dale0RN70E1001BRSL-NDkr.22.45628Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.44.21960kr.4,421.96
Manufacturers Standard Package
Unit Price without VAT:kr.44.21960
Unit Price with VAT:kr.55.27450