Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN70D5002FB14 | |
|---|---|
DigiKey Part Number | RN70D5002FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN70D5002FB14 |
Description | RES 50K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70D5002FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70C5002FB14 | Vishay Dale | 0 | RN70C5002FB14-ND | kr.4.84997 | Parametric Equivalent |
| RN70C5002FRE6 | Vishay Dale | 0 | RN70C5002FRE6-ND | kr.4.84997 | Parametric Equivalent |
| RN70D5002FRE6 | Vishay Dale | 0 | RN70D5002FRE6-ND | kr.4.67017 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.67017 | kr.4,670.17 |
| Unit Price without VAT: | kr.4.67017 |
|---|---|
| Unit Price with VAT: | kr.5.83771 |


