Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN70D4991FR36 | |
|---|---|
DigiKey Part Number | RN70D4991FR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN70D4991FR36 |
Description | RES 4.99K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70D4991FR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC704K9900DHEK500 | Vishay Dale | 0 | 541-ERC704K9900DHEK500-ND | kr.92.36750 | Parametric Equivalent |
| ERC704K9900FHEA500 | Vishay Dale | 0 | 541-ERC704K9900FHEA500TR-ND | kr.50.56150 | Parametric Equivalent |
| ERC704K9900FHEB500 | Vishay Dale | 0 | 541-ERC704K9900FHEB500TR-ND | kr.52.12241 | Parametric Equivalent |
| ERC704K9900FKEA500 | Vishay Dale | 0 | 541-ERC704K9900FKEA500TR-ND | kr.111.34625 | Parametric Equivalent |
| ERC704K9900FKEK500 | Vishay Dale | 0 | 541-ERC704K9900FKEK500-ND | kr.111.34625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.03802 | kr.12,595.05 |
| Unit Price without VAT: | kr.5.03802 |
|---|---|
| Unit Price with VAT: | kr.6.29753 |



