RN65D1474FRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.46.69400
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.54.88390
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.11.71199
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.20.91756
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.97.09300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.40.57720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.47.73700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.19896
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.28430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.39.22690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.11582
Datasheet
1.47 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D1474FRSL

DigiKey Part Number
RN65D1474FRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65D1474FRSL
Description
RES 1.47M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.47 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D1474FRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.72572kr.7,362.86
Unit Price without VAT:kr.14.72572
Unit Price with VAT:kr.18.40715