Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN70D2490FR36 | |
|---|---|
DigiKey Part Number | RN70D2490FR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN70D2490FR36 |
Description | RES 249 OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70D2490FR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70C2490BB14 | Vishay Dale | 0 | RN70C2490BB14-ND | kr.36.32820 | Upgrade |
| RN70C2490BBSL | Vishay Dale | 0 | RN70C2490BBSL-ND | kr.42.74550 | Upgrade |
| RN70E2490BB14 | Vishay Dale | 0 | RN70E2490BB14-ND | kr.44.21960 | Upgrade |
| RN70E2490BBSL | Vishay Dale | 0 | RN70E2490BBSL-ND | kr.52.60300 | Upgrade |
| RN70E2490BRE6 | Vishay Dale | 0 | RN70E2490BRE6-ND | kr.9.65620 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.03802 | kr.12,595.05 |
| Unit Price without VAT: | kr.5.03802 |
|---|---|
| Unit Price with VAT: | kr.6.29753 |



