Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN70D1470FRE6 | |
|---|---|
DigiKey Part Number | RN70D1470FRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN70D1470FRE6 |
Description | RES 147 OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 147 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70D1470FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70E1470BB14 | Vishay Dale | 0 | RN70E1470BB14-ND | kr.44.70780 | Upgrade |
| RN70E1470BBSL | Vishay Dale | 0 | RN70E1470BBSL-ND | kr.53.18380 | Upgrade |
| RN70E1470BRSL | Vishay Dale | 0 | RN70E1470BRSL-ND | kr.22.70422 | Upgrade |
| RN70D1470FB14 | Vishay Dale | 0 | RN70D1470FB14-ND | kr.30.11870 | Parametric Equivalent |
| RN70D1470FBSL | Vishay Dale | 0 | RN70D1470FBSL-ND | kr.35.49410 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.17505 | kr.5,175.05 |
| Unit Price without VAT: | kr.5.17505 |
|---|---|
| Unit Price with VAT: | kr.6.46881 |


