RN70C3123BRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.32820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.74550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.02568
Datasheet
312 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN70C3123BRSL

DigiKey Part Number
RN70C3123BRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN70C3123BRSL
Description
RES 312K OHM 3/4W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
312 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN70C3123BRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN70C3123BB14Vishay Dale0RN70C3123BB14-NDkr.36.32820Parametric Equivalent
RN70C3123BBSLVishay Dale0RN70C3123BBSL-NDkr.42.74550Parametric Equivalent
RN70C3123BRE6Vishay Dale0RN70C3123BRE6-NDkr.8.02568Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.62484kr.9,812.42
Unit Price without VAT:kr.19.62484
Unit Price with VAT:kr.24.53105