RN70C2941FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.24343
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.96194
Datasheet
2.94 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN70C2941FB14

DigiKey Part Number
RN70C2941FB14-ND
Manufacturer
Manufacturer Product Number
RN70C2941FB14
Description
RES 2.94K OHM 3/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.94 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN70C2941FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN70C2941FBSLVishay Dale0RN70C2941FBSL-NDkr.35.10650Parametric Equivalent
RN70C2941FRE6Vishay Dale0RN70C2941FRE6-NDkr.5.24343Parametric Equivalent
RN70C2941FRSLVishay Dale0RN70C2941FRSL-NDkr.13.96194Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.29.78980kr.2,978.98
Manufacturers Standard Package
Unit Price without VAT:kr.29.78980
Unit Price with VAT:kr.37.23725