Direct
Parametric Equivalent
Parametric Equivalent

RN70C2260BBSL | |
|---|---|
DigiKey Part Number | RN70C2260BBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN70C2260BBSL |
Description | RES 226 OHM 3/4W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 226 Ohms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70C2260BBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C2262BRE6 | Vishay Dale | 0 | RN60C2262BRE6-ND | kr.4.47154 | Direct |
| RN70C2260BB14 | Vishay Dale | 0 | RN70C2260BB14-ND | kr.36.32820 | Parametric Equivalent |
| RN70C2260BRSL | Vishay Dale | 0 | RN70C2260BRSL-ND | kr.19.62484 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.42.74550 | kr.4,274.55 |
| Unit Price without VAT: | kr.42.74550 |
|---|---|
| Unit Price with VAT: | kr.53.43188 |



