RN70C1004FR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 82
Unit Price: kr.45.50000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.23.67420
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.24.49920
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.28.47870
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.23.67420
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.29.42140
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.34.62270
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.24.94660
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.28.98690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.72397
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.40.39744
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.46694
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.04000
Datasheet
Military, MIL-R-10509, RN70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN70C1004FR36

DigiKey Part Number
RN70C1004FR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN70C1004FR36
Description
RES 1M OHM 3/4W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN70C1004FR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.37600kr.8,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.37600
Unit Price with VAT:kr.4.22000