RN70C1002DB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.19.62484
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.9.65620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.22.45628
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.54550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.30522
Datasheet
10 kOhms ±0.5% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN70C1002DB14

DigiKey Part Number
RN70C1002DB14-ND
Manufacturer
Manufacturer Product Number
RN70C1002DB14
Description
RES 10K OHM 3/4W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN70C1002DB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN70C1002BRSLVishay Dale0RN70C1002BRSL-NDkr.19.62484Upgrade
RN70E1002BRE6Vishay Dale0RN70E1002BRE6-NDkr.9.65620Upgrade
RN70E1002BRSLVishay Dale0RN70E1002BRSL-NDkr.22.45628Upgrade
RN70C1002DBSLVishay Dale0RN70C1002DBSL-NDkr.37.54550Parametric Equivalent
RN70C1002DRSLVishay Dale0RN70C1002DRSL-NDkr.16.30522Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.31.98470kr.3,198.47
Manufacturers Standard Package
Unit Price without VAT:kr.31.98470
Unit Price with VAT:kr.39.98088