RN65E8453FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.105.48175
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.54550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.02979
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.39978
Datasheet
845 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65E8453FB14

DigiKey Part Number
RN65E8453FB14-ND
Manufacturer
Manufacturer Product Number
RN65E8453FB14
Description
RES 845K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
845 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65E8453FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC65845K00FEEB500Vishay Dale0541-ERC65845K00FEEB500TR-NDkr.105.48175Parametric Equivalent
RN65E8453FBSLVishay Dale0RN65E8453FBSL-NDkr.37.54550Parametric Equivalent
RN65E8453FRE6Vishay Dale0RN65E8453FRE6-NDkr.7.02979Parametric Equivalent
RN65E8453FRSLVishay Dale0RN65E8453FRSL-NDkr.12.39978Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.31.98470kr.3,198.47
Manufacturers Standard Package
Unit Price without VAT:kr.31.98470
Unit Price with VAT:kr.39.98088