
RN65E8200FB14 | |
|---|---|
DigiKey Part Number | 541-RN65E8200FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E8200FB14 |
Description | RES 820 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E8200FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.77000 | kr.14.77 |
| 10 | kr.9.82700 | kr.98.27 |
| 25 | kr.8.48040 | kr.212.01 |
| 50 | kr.7.63580 | kr.381.79 |
| 100 | kr.6.91760 | kr.691.76 |
| 300 | kr.5.99383 | kr.1,798.15 |
| 500 | kr.5.63904 | kr.2,819.52 |
| 1.000 | kr.5.22093 | kr.5,220.93 |
| 5.000 | kr.4.47700 | kr.22,385.00 |
| Unit Price without VAT: | kr.14.77000 |
|---|---|
| Unit Price with VAT: | kr.18.46250 |

