
RN65E5002BB14 | |
|---|---|
DigiKey Part Number | RN65E5002BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E5002BB14 |
Description | RES 50K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E5002BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.22000 | kr.20.22 |
| 10 | kr.13.53000 | kr.135.30 |
| 25 | kr.11.71880 | kr.292.97 |
| 50 | kr.10.58520 | kr.529.26 |
| 100 | kr.9.62160 | kr.962.16 |
| 300 | kr.8.38083 | kr.2,514.25 |
| 500 | kr.7.90446 | kr.3,952.23 |
| 1.000 | kr.7.34311 | kr.7,343.11 |
| 5.000 | kr.6.34458 | kr.31,722.90 |
| Unit Price without VAT: | kr.20.22000 |
|---|---|
| Unit Price with VAT: | kr.25.27500 |

