
RN65E5001BB14 | |
|---|---|
DigiKey Part Number | RN65E5001BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E5001BB14 |
Description | RES 5K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E5001BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.30000 | kr.15.30 |
| 10 | kr.10.18200 | kr.101.82 |
| 25 | kr.8.79120 | kr.219.78 |
| 50 | kr.7.91800 | kr.395.90 |
| 100 | kr.7.17500 | kr.717.50 |
| 300 | kr.6.21973 | kr.1,865.92 |
| 500 | kr.5.85268 | kr.2,926.34 |
| 1.000 | kr.5.42029 | kr.5,420.29 |
| 5.000 | kr.4.65088 | kr.23,254.40 |
| Unit Price without VAT: | kr.15.30000 |
|---|---|
| Unit Price with VAT: | kr.19.12500 |

