RN65E5000FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.9.30471
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.80677
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.38539
Datasheet
500 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65E5000FB14

DigiKey Part Number
RN65E5000FB14-ND
Manufacturer
Manufacturer Product Number
RN65E5000FB14
Description
RES 500 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
500 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65E5000FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65E5000BRE6Vishay Dale0RN65E5000BRE6-NDkr.9.30471Upgrade
RN70E5000BB14Vishay Dale0RN70E5000BB14-NDkr.8.80677Upgrade
RN65E5000FRE6Vishay Dale0RN65E5000FRE6-NDkr.6.38539Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.6.38539kr.6,385.39
Unit Price without VAT:kr.6.38539
Unit Price with VAT:kr.7.98174