Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65E4992FR36 | |
|---|---|
DigiKey Part Number | RN65E4992FR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65E4992FR36 |
Description | RES 49.9K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E4992FR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E4992BB14 | Vishay Dale | 0 | RN65E4992BB14-ND | kr.39.68970 | Upgrade |
| RN65E4992FBSL | Vishay Dale | 0 | RN65E4992FBSL-ND | kr.37.54550 | Parametric Equivalent |
| RN65E4992FRE6 | Vishay Dale | 0 | RN65E4992FRE6-ND | kr.7.02979 | Parametric Equivalent |
| RN65E4992FRSL | Vishay Dale | 0 | RN65E4992FRSL-ND | kr.12.39978 | Parametric Equivalent |
| RN70E4992FB14 | Vishay Dale | 0 | RN70E4992FB14-ND | kr.37.07820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.02979 | kr.17,574.48 |
| Unit Price without VAT: | kr.7.02979 |
|---|---|
| Unit Price with VAT: | kr.8.78724 |



