Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65E3921FBSL | |
|---|---|
DigiKey Part Number | RN65E3921FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN65E3921FBSL |
Description | RES 3.92K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E3921FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC653K9200DEEB500 | Vishay Dale | 0 | 541-ERC653K9200DEEB500TR-ND | kr.34.98837 | Parametric Equivalent |
| ERC653K9200DEEK500 | Vishay Dale | 0 | 541-ERC653K9200DEEK500-ND | kr.89.91130 | Parametric Equivalent |
| RN65E3921FR36 | Vishay Dale | 0 | RN65E3921FR36-ND | kr.7.02979 | Parametric Equivalent |
| RN65E3921FRE6 | Vishay Dale | 0 | RN65E3921FRE6-ND | kr.7.02979 | Parametric Equivalent |
| RN65E3921FRSL | Vishay Dale | 0 | RN65E3921FRSL-ND | kr.12.39978 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.37.54550 | kr.3,754.55 |
| Unit Price without VAT: | kr.37.54550 |
|---|---|
| Unit Price with VAT: | kr.46.93188 |



