
RN65E3301FB14 | |
|---|---|
DigiKey Part Number | RN65E3301FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E3301FB14 |
Description | RES 3.3K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E3301FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.6.98000 | kr.69.80 |
| 25 | kr.5.99760 | kr.149.94 |
| 50 | kr.5.38260 | kr.269.13 |
| 100 | kr.4.86020 | kr.486.02 |
| 300 | kr.4.18757 | kr.1,256.27 |
| 500 | kr.3.92902 | kr.1,964.51 |
| 1.000 | kr.3.62439 | kr.3,624.39 |
| 5.000 | kr.3.08241 | kr.15,412.05 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |

