Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65E3010FB14 | |
|---|---|
DigiKey Part Number | RN65E3010FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E3010FB14 |
Description | RES 301 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E3010FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E3010BRSL | Vishay Dale | 0 | RN65E3010BRSL-ND | kr.18.25794 | Upgrade |
| RN70E3010BB14 | Vishay Dale | 0 | RN70E3010BB14-ND | kr.44.21960 | Upgrade |
| RN70E3010BBSL | Vishay Dale | 0 | RN70E3010BBSL-ND | kr.52.60300 | Upgrade |
| RN70E3010BRSL | Vishay Dale | 0 | RN70E3010BRSL-ND | kr.22.45628 | Upgrade |
| RN70E3010FB14 | Vishay Dale | 0 | RN70E3010FB14-ND | kr.37.07820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.31.98470 | kr.3,198.47 |
| Unit Price without VAT: | kr.31.98470 |
|---|---|
| Unit Price with VAT: | kr.39.98088 |



