RN65E2871BB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.87730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.25178
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.25794
Datasheet
2.87 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65E2871BB14

DigiKey Part Number
RN65E2871BB14-ND
Manufacturer
Manufacturer Product Number
RN65E2871BB14
Description
RES 2.87K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.87 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65E2871BB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65E2871BBSLVishay Dale0RN65E2871BBSL-NDkr.46.87730Parametric Equivalent
RN65E2871BRE6Vishay Dale0RN65E2871BRE6-NDkr.10.25178Parametric Equivalent
RN65E2871BRSLVishay Dale0RN65E2871BRSL-NDkr.18.25794Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.39.68970kr.3,968.97
Manufacturers Standard Package
Unit Price without VAT:kr.39.68970
Unit Price with VAT:kr.49.61213