RN65E2211CB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.18.25794
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.41280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.71478
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.18394
Datasheet
2.21 kOhms ±0.25% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65E2211CB14

DigiKey Part Number
RN65E2211CB14-ND
Manufacturer
Manufacturer Product Number
RN65E2211CB14
Description
RES 2.21K OHM 1/2W .25% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±0.25% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65E2211CB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65E2211BRSLVishay Dale0RN65E2211BRSL-NDkr.18.25794Upgrade
RN65E2211CBSLVishay Dale0RN65E2211CBSL-NDkr.45.41280Parametric Equivalent
RN65E2211CRE6Vishay Dale0RN65E2211CRE6-NDkr.9.71478Parametric Equivalent
RN65E2211CRSLVishay Dale0RN65E2211CRSL-NDkr.17.18394Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.38.38620kr.3,838.62
Manufacturers Standard Package
Unit Price without VAT:kr.38.38620
Unit Price with VAT:kr.47.98275