RN65E2003FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.40.12790
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.47.39490
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.38.81000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.106.64638
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.33780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.96000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.53668
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.48760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.44.05590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.07752
Datasheet
200 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65E2003FRE6

DigiKey Part Number
RN65E2003FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65E2003FRE6
Description
RES 200K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65E2003FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65E2003BB14Vishay Dale0RN65E2003BB14-NDkr.40.12790Upgrade
RN65E2003BBSLVishay Dale0RN65E2003BBSL-NDkr.47.39490Upgrade
RN65E2003CB14Vishay Dale0RN65E2003CB14-NDkr.38.81000Upgrade
ERC65200K00FEEB500Vishay Dale0541-ERC65200K00FEEB500TR-NDkr.106.64638Parametric Equivalent
RN65E2003FB14Vishay Dale0RN65E2003FB14-NDkr.32.33780Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.10741kr.7,107.41
Manufacturers Standard Package
Unit Price without VAT:kr.7.10741
Unit Price with VAT:kr.8.88426