RN65E1624FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.49.79220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.45790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.69136
Datasheet
1.62 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65E1624FRE6

DigiKey Part Number
RN65E1624FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65E1624FRE6
Description
RES 1.62M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.62 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65E1624FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65E1624FB14Vishay Dale0RN65E1624FB14-NDkr.49.79220Parametric Equivalent
RN65E1624FBSLVishay Dale0RN65E1624FBSL-NDkr.58.45790Parametric Equivalent
RN65E1624FRSLVishay Dale0RN65E1624FRSL-NDkr.23.69136Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.52382kr.13,523.82
Manufacturers Standard Package
Unit Price without VAT:kr.13.52382
Unit Price with VAT:kr.16.90478