Direct
Parametric Equivalent
Parametric Equivalent

| RN65E1621BB14 | |
|---|---|
| DigiKey Part Number | RN65E1621BB14-ND | 
| Manufacturer | |
| Manufacturer Product Number | RN65E1621BB14 | 
| Description | RES 1.62K OHM 1/2W .1% AXIAL | 
| Manufacturer Standard Lead Time | 52 Weeks | 
| Customer Reference | |
| Detailed Description | 1.62 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN65E1621BB14 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -65°C ~ 175°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.26.57600 | kr.2,657.60 | 
| Unit Price without VAT: | kr.26.57600 | 
|---|---|
| Unit Price with VAT: | kr.33.22000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark