Parametric Equivalent
Parametric Equivalent

RN65E1601BRSL | |
|---|---|
DigiKey Part Number | RN65E1601BRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65E1601BRSL |
Description | RES 1.6K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E1601BRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E1601BB14 | Vishay Dale | 0 | RN65E1601BB14-ND | kr.39.68970 | Parametric Equivalent |
| RN65E1601BBSL | Vishay Dale | 0 | RN65E1601BBSL-ND | kr.46.87730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.25794 | kr.9,128.97 |
| Unit Price without VAT: | kr.18.25794 |
|---|---|
| Unit Price with VAT: | kr.22.82243 |


