
RN65E1501FB14 | |
|---|---|
DigiKey Part Number | 541-RN65E1501FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E1501FB14 |
Description | RES 1.5K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E1501FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.12000 | kr.48.12 |
| 10 | kr.32.98700 | kr.329.87 |
| 25 | kr.28.89520 | kr.722.38 |
| 50 | kr.26.33260 | kr.1,316.63 |
| 100 | kr.24.15540 | kr.2,415.54 |
| 300 | kr.21.35543 | kr.6,406.63 |
| 500 | kr.20.28078 | kr.10,140.39 |
| 1.000 | kr.19.01442 | kr.19,014.42 |
| Unit Price without VAT: | kr.48.12000 |
|---|---|
| Unit Price with VAT: | kr.60.15000 |

