
RN65E1003BB14 | |
|---|---|
DigiKey Part Number | RN65E1003BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E1003BB14 |
Description | RES 100K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E1003BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.16000 | kr.68.16 |
| 10 | kr.47.23900 | kr.472.39 |
| 25 | kr.41.57520 | kr.1,039.38 |
| 50 | kr.38.02860 | kr.1,901.43 |
| 100 | kr.35.01520 | kr.3,501.52 |
| 300 | kr.31.13997 | kr.9,341.99 |
| 500 | kr.29.65256 | kr.14,826.28 |
| 1.000 | kr.27.90025 | kr.27,900.25 |
| Unit Price without VAT: | kr.68.16000 |
|---|---|
| Unit Price with VAT: | kr.85.20000 |

