10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65E1002FB14

DigiKey Part Number
RN65E1002FB14-ND
Manufacturer
Manufacturer Product Number
RN65E1002FB14
Description
RES 10K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65E1002FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.39.88000kr.39.88
10kr.27.21100kr.272.11
25kr.23.77520kr.594.38
50kr.21.62580kr.1,081.29
100kr.19.79860kr.1,979.86
300kr.17.44747kr.5,234.24
500kr.16.54512kr.8,272.56
1.000kr.15.48184kr.15,481.84
Manufacturers Standard Package
Unit Price without VAT:kr.39.88000
Unit Price with VAT:kr.49.85000