
RN65E1002BB14 | |
|---|---|
DigiKey Part Number | 541-RN65E1002BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E1002BB14 |
Description | RES 10K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E1002BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.08000 | kr.63.08 |
| 10 | kr.43.60000 | kr.436.00 |
| 25 | kr.38.33400 | kr.958.35 |
| 50 | kr.35.03480 | kr.1,751.74 |
| 100 | kr.32.23130 | kr.3,223.13 |
| 300 | kr.28.62657 | kr.8,587.97 |
| 500 | kr.27.24286 | kr.13,621.43 |
| 1.000 | kr.25.61297 | kr.25,612.97 |
| Unit Price without VAT: | kr.63.08000 |
|---|---|
| Unit Price with VAT: | kr.78.85000 |

